
OPA191IDGKR | |
|---|---|
DigiKey Part Number | 296-44359-2-ND - Tape & Reel (TR) 296-44359-1-ND - Cut Tape (CT) 296-44359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA191IDGKR |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA191IDGKR Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 140µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 5.5V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 2.5 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,11300 € | 21,13 € |
| 25 | 1,93680 € | 48,42 € |
| 100 | 1,74330 € | 174,33 € |
| 250 | 1,65108 € | 412,77 € |
| 500 | 1,62804 € | 814,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,50144 € | 3.753,60 € |
| 5.000 | 1,47234 € | 7.361,70 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,40010 € |


