Similar
Similar
Similar
Similar
Similar
Similar



MC79L15CDG4 | |
|---|---|
DigiKey Part Number | MC79L15CDG4-ND |
Manufacturer | |
Manufacturer Product Number | MC79L15CDG4 |
Description | IC REG LINEAR -15V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC79L15CDG4 Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tube | PSRR 39dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) -30V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM79L15ACM/NOPB | Texas Instruments | 814 | LM79L15ACM/NOPB-ND | 0,80000 € | Similar |
| LM79L15ACMX/NOPB | Texas Instruments | 9.730 | LM79L15ACMX/NOPBCT-ND | 0,68000 € | Similar |
| L79L15ABD13TR | STMicroelectronics | 13.151 | 497-15718-1-ND | 0,36000 € | Similar |
| L79L15ACD13TR | STMicroelectronics | 6.116 | 497-7303-1-ND | 0,31000 € | Similar |
| MC79L15ABDR2G | onsemi | 4.330 | MC79L15ABDR2GOSCT-ND | 0,23000 € | Similar |




