
LMR14030QDPREVM | |
|---|---|
DigiKey Part Number | 296-46746-ND |
Manufacturer | |
Manufacturer Product Number | LMR14030QDPREVM |
Description | EVAL BOARD FOR LMR14030Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMR14030-Q1 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3.5A |
Manufacturer Texas Instruments | Voltage - Input 7V ~ 40V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 600kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LMR14030-Q1 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V or 5V |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 62,99260 € |

