
LMC6574AIM | |
|---|---|
DigiKey Part Number | LMC6574AIM-ND |
Manufacturer | |
Manufacturer Product Number | LMC6574AIM |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
EDA/CAD Models | LMC6574AIM Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 160µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 6 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.09V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 220 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS934IYDT | STMicroelectronics | 474 | 497-10264-1-ND | 2,31000 € | Similar |


