
LM8333FLQ8Y/NOPB | |
|---|---|
DigiKey Part Number | LM8333FLQ8Y/NOPBTR-ND - Tape & Reel (TR) LM8333FLQ8Y/NOPBCT-ND - Cut Tape (CT) LM8333FLQ8Y/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8333FLQ8Y/NOPB |
Description | IC MOBILE I/O COMPANION 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Controller ACCESS.bus, I2C Interface 32-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LM8333FLQ8Y/NOPB Models |
Category | Interface ACCESS.bus, I2C |
Manufacturer Texas Instruments | Voltage - Supply 2.25V ~ 2.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 6mA |
Part Status Active | Package / Case 32-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 32-WQFN (6x6) |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,04500 € | 30,45 € |
| 25 | 2,80480 € | 70,12 € |
| 100 | 2,53970 € | 253,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,41332 € | 603,33 € |
| 500 | 2,33716 € | 1.168,58 € |
| 750 | 2,29903 € | 1.724,27 € |
| 1.250 | 2,25678 € | 2.820,97 € |
| 1.750 | 2,23207 € | 3.906,12 € |
| 2.500 | 2,20832 € | 5.520,80 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,85210 € |

