New Product
ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0C1105SRHBR

DigiKey Part Number
296-MSPM0C1105SRHBRTR-ND - Tape & Reel (TR)
296-MSPM0C1105SRHBRCT-ND - Cut Tape (CT)
296-MSPM0C1105SRHBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0C1105SRHBR
Description
32MHZ ARM CORTEX-M0+ MCU WITH 32
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 18x10b SAR
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Supplier Device Package
32-VQFN (5x5)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
32-VFQFN Exposed Pad
Number of I/O
29
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.843
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,76300 €7,63 €
250,69040 €17,26 €
1000,61030 €61,03 €
2500,57216 €143,04 €
5000,54916 €274,58 €
1.0000,53314 €533,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,49814 €2.490,70 €
10.0000,48822 €4.882,20 €
15.0000,48325 €7.248,75 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,27050 €