MFR Recommended
Similar
Similar



LM5100AMRX/NOPB | |
|---|---|
DigiKey Part Number | LM5100AMRX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5100AMRX/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LM5100AMRX/NOPB Models |
Category | Logic Voltage - VIL, VIH 2.3V, - |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 118 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 430ns, 260ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SO PowerPad |
Voltage - Supply 9V ~ 14V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27200ADDAR | Texas Instruments | 0 | 296-29826-1-ND | 1,46000 € | MFR Recommended |
| HIP2100EIBZ | Renesas Electronics Corporation | 1.297 | HIP2100EIBZ-ND | 4,99000 € | Similar |
| HIP2100IBZ | Renesas Electronics Corporation | 4.560 | HIP2100IBZ-ND | 4,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,58632 € | 3.965,80 € |
| Unit Price without VAT: | 1,58632 € |
|---|---|
| Unit Price with VAT: | 1,91945 € |




