
LM2734YMK/NOPB | |
|---|---|
DigiKey Part Number | LM2734YMK/NOPBTR-ND - Tape & Reel (TR) LM2734YMK/NOPBCT-ND - Cut Tape (CT) LM2734YMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2734YMK/NOPB |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2734YMK/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 550kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP62200TWU-7 | Diodes Incorporated | 109.852 | 31-AP62200TWU-7CT-ND | 0,24000 € | Similar |
| AP62200WU-7 | Diodes Incorporated | 16.704 | 31-AP62200WU-7CT-ND | 0,31000 € | Similar |
| AP62201WU-7 | Diodes Incorporated | 25.354 | 31-AP62201WU-7CT-ND | 0,31000 € | Similar |
| AP62201Z6-7 | Diodes Incorporated | 19.562 | 31-AP62201Z6-7CT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,21600 € | 32,16 € |
| 25 | 2,96360 € | 74,09 € |
| 100 | 2,68590 € | 268,59 € |
| 250 | 2,56036 € | 640,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,40803 € | 2.408,03 € |
| 2.000 | 2,35400 € | 4.708,00 € |
| 3.000 | 2,32692 € | 6.980,76 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,10620 € |




