C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 200MHz 1.28MB (1.28M x 8) FLASH 169-NFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F28P650SK7NMRR

DigiKey Part Number
296-F28P650SK7NMRRTR-ND - Tape & Reel (TR)
296-F28P650SK7NMRRCT-ND - Cut Tape (CT)
296-F28P650SK7NMRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F28P650SK7NMRR
Description
C2000 32-BIT MCU, 400 MIPS, 1XC2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 200MHz 1.28MB (1.28M x 8) FLASH 169-NFBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
244K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Part Status
Active
Data Converters
A/D 34x12/16b SAR; D/A 2x12b
Core Processor
C28x
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
200MHz
Mounting Type
Surface Mount
Connectivity
CANbus, Ethernet, I2C, SCI, SPI, UART/USART, USB
Supplier Device Package
169-NFBGA (9x9)
Peripherals
AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
169-VFBGA
Number of I/O
98
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,07000 €15,07 €
1011,96700 €119,67 €
2511,19120 €279,78 €
10010,33860 €1.033,86 €
25010,30916 €2.577,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0009,48570 €9.485,70 €
Manufacturers Standard Package
Unit Price without VAT:15,07000 €
Unit Price with VAT:18,23470 €