
TPS51218DSCT | |
|---|---|
DigiKey Part Number | 296-24523-2-ND - Tape & Reel (TR) 296-24523-1-ND - Cut Tape (CT) 296-24523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51218DSCT |
Description | IC REG CTRLR BUCK 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51218DSCT Models |
Category | Output Phases 1 |
Manufacturer Texas Instruments | Voltage - Supply (Vcc/Vdd) 4.5V ~ 6.5V |
Series | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Control Features Enable, Frequency Control, Power Good |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 10-WFDFN Exposed Pad |
Topology Buck | Supplier Device Package 10-WSON (3x3) |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,51300 € | 25,13 € |
| 25 | 2,30920 € | 57,73 € |
| 100 | 2,08440 € | 208,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,68664 € | 421,66 € |
| 500 | 1,63034 € | 815,17 € |
| 750 | 1,60215 € | 1.201,61 € |
| 1.250 | 1,57092 € | 1.963,65 € |
| 1.750 | 1,55266 € | 2.717,15 € |
| 2.500 | 1,53510 € | 3.837,75 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 4,02930 € |


