MFR Recommended
Similar
Similar

CD74AC10ME4 | |
|---|---|
DigiKey Part Number | CD74AC10ME4-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC10ME4 |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC10ME4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.65V |
Series | Input Logic Level - High 1.2V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 12.2ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC10M96 | Texas Instruments | 24.641 | 296-4222-1-ND | 0,65000 € | MFR Recommended |
| MC74AC10DG | onsemi | 1.183 | MC74AC10DG-ND | 0,42000 € | Similar |
| MC74AC10DR2G | onsemi | 4.400 | MC74AC10DR2GOSCT-ND | 0,29000 € | Similar |



