Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3
SOT-23-3

LM4040DEM3-2.0/NOPB

DigiKey Part Number
296-LM4040DEM3-2.0/NOPBTR-ND - Tape & Reel (TR)
296-LM4040DEM3-2.0/NOPBCT-ND - Cut Tape (CT)
296-LM4040DEM3-2.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040DEM3-2.0/NOPB
Description
IC VREF SHUNT 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040DEM3-2.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
150ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
73 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.048V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040B20IDBZRTexas Instruments15.906296-20870-1-ND2,29000 €Similar
LM4040B20IDBZTTexas Instruments1.633296-32108-1-ND2,29000 €Similar
LM4040C20IDBZRTexas Instruments3.025296-20884-1-ND0,88000 €Similar
LM4040C20IDBZTTexas Instruments7.756296-32112-1-ND1,03000 €Similar
LM4040C20QDBZTTexas Instruments3.352296-32113-1-ND1,44000 €Similar
In-Stock: 345
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,55600 €5,56 €
250,50080 €12,52 €
1000,44020 €44,02 €
2500,41132 €102,83 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31867 €956,01 €
6.0000,31089 €1.865,34 €
9.0000,30700 €2.763,00 €
15.0000,30269 €4.540,35 €
21.0000,30017 €6.303,57 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,93170 €

Other Suppliers on DigiKey

43.000In Stock
Ships from Rochester Electronics, LLC