
ADS8350EVM-PDK | |
|---|---|
DigiKey Part Number | 296-37980-ND |
Manufacturer | |
Manufacturer Product Number | ADS8350EVM-PDK |
Description | EVAL BOARD FOR ADS8350 |
Customer Reference | |
Detailed Description | ADS8350 - 16 Bit 750k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Texas Instruments | Input Range ±VREF |
Packaging Box | Power (Typ) @ Conditions 40mW @ 750kSPS |
Part Status Obsolete | Utilized IC / Part ADS8350 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 750k |


