
ADS6122IRHBT | |
|---|---|
DigiKey Part Number | 296-ADS6122IRHBTTR-ND - Tape & Reel (TR) 296-ADS6122IRHBTCT-ND - Cut Tape (CT) 296-ADS6122IRHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS6122IRHBT |
Description | IC ADC 12BIT 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS6122IRHBT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 65M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 32-VQFN (5x5) |
Data Interface LVDS - Parallel, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,12000 € | 40,12 € |
| 10 | 32,85500 € | 328,55 € |
| 25 | 31,03960 € | 775,99 € |
| 100 | 30,26690 € | 3.026,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,09380 € | 7.023,45 € |
| Unit Price without VAT: | 40,12000 € |
|---|---|
| Unit Price with VAT: | 48,54520 € |

