


CMB100A0WW101B0200 | |
|---|---|
DigiKey Part Number | 6537-CMB100A0WW101B0200-ND |
Manufacturer | Telit IoT Solutions |
Manufacturer Product Number | CMB100A0WW101B0200 |
Description | CMB1004 CAT-4 IOT KIT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Transceiver Module Antenna Not Included |
Datasheet | Datasheet |
Category | Data Rate 220Mbps |
Mfr | Power - Output 23dBm |
Series | Serial Interfaces GPIO, UART, USB |
Packaging Bulk | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,44000 € | 75,44 € |
| 10 | 66,32900 € | 663,29 € |
| 25 | 63,17520 € | 1.579,38 € |
| 100 | 58,85730 € | 5.885,73 € |
| Unit Price without VAT: | 75,44000 € |
|---|---|
| Unit Price with VAT: | 91,28240 € |


