


152-0032-0254-S | |
|---|---|
DigiKey Part Number | 4535-152-0032-0254-S-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 152-0032-0254-S |
Description | RFI GASKET MON ALLOY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Monel Alloy |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer TE Kemtron | Length 9.843" (250.00mm) |
Packaging Bag | Material Monel Alloy |
Part Status Active | Operating Temperature -55°C ~ 200°C |
Type Gasket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,12800 € | 82,56 € |
| Unit Price without VAT: | 4,12800 € |
|---|---|
| Unit Price with VAT: | 4,99488 € |

