6PCV-20-008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,25016 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 20,81280 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 5,57875 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 26,45226 €
Datasheet
New Product
Image for 6PCV-20-008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6PCV-20-008

DigiKey Part Number
1111-6PCV-20-008-ND
Manufacturer
Manufacturer Product Number
6PCV-20-008
Description
6PCV-20-008=6PCV ASSEMBLY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
12-22 AWG
Manufacturer
TE Connectivity AMP Connectors
Top Termination
Screws with Captive Plate
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
20
Terminal Screw Material
Steel
Number of Wire Entries
20
Terminal Screw Finish
Zinc, Clear Chromate
Pitch
0.375" (9.53mm)
Mounting Type
Chassis, Panel; Through Hole
Number of Rows
1
Operating Temperature
105°C
Current Rating (Amps)
25A
Material - Insulation
Thermoplastic
Voltage Rating
300V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-1546399-4TE Connectivity AMP Connectors0A136117-ND8,25016 €Parametric Equivalent
CB20222009Eaton - Electronics Division0283-CB20222009-ND20,81280 €Similar
OSTYK50220330On Shore Technology Inc.0OSTYK50220330-ND5,57875 €Similar
6PCV-20-008TE Connectivity01111-6PCV-20-008-ND26,45226 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5326,45226 €1.401,97 €
Unit Price without VAT:26,45226 €
Unit Price with VAT:32,00723 €