Parametric Equivalent
Parametric Equivalent

1-1438608-5 | |
|---|---|
DigiKey Part Number | 1111-1-1438608-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1438608-5 |
Description | 2POS MQS REC SEALED COD A |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1438608-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 130°C |
Pitch 0.157" (4.00mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1438608-1 | TE Connectivity AMP Connectors | 2.036 | A127751-ND | 1,52000 € | Parametric Equivalent |
| 1-2203769-3 | TE Connectivity AMP Connectors | 1.531 | 17-1-2203769-3-ND | 1,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.110 | 1,25335 € | 1.391,22 € |
| Unit Price without VAT: | 1,25335 € |
|---|---|
| Unit Price with VAT: | 1,51655 € |



