
1-1438608-1 | |
|---|---|
DigiKey Part Number | 1111-1-1438608-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1438608-1 |
Description | AUTOMOTIVE CONN HSG ASSY 2 POSN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1438608-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 130°C |
Pitch 0.157" (4.00mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.110 | 1,21377 € | 1.347,28 € |
| Unit Price without VAT: | 1,21377 € |
|---|---|
| Unit Price with VAT: | 1,46866 € |

