
FN5060-500-99 | |
|---|---|
DigiKey Part Number | 817-FN5060-500-99-ND |
Manufacturer | |
Manufacturer Product Number | FN5060-500-99 |
Description | FN5060-500-99 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 500 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 500 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications Regenerative Motor Drive |
Packaging Box | Approval Agency CE, cURus |
Part Status Active | Operating Temperature -25°C ~ 40°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 500 V | Inductance 15µH |
Voltage - Rated AC (Phase to Phase) 550 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.099,08000 € | 3.099,08 € |
| Unit Price without VAT: | 3.099,08000 € |
|---|---|
| Unit Price with VAT: | 3.749,88680 € |

