4.5 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 1.5A DCR 116mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV24-1.5-02-4M5

DigiKey Part Number
817-1041-ND
Manufacturer
Manufacturer Product Number
EV24-1.5-02-4M5
Description
CMC 4.5MH 1.5A 2LN TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.5 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 1.5A DCR 116mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
116mOhm (Typ)
Manufacturer
TE Connectivity Schaffner
Voltage Rating - AC
250V
Series
Operating Temperature
-25°C ~ 100°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.969" L x 0.685" W (24.60mm x 17.40mm)
Filter Type
Power Line
Height (Max)
1.185" (30.10mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Inductance @ Frequency
4.5 mH @ 400 Hz
Base Product Number
Current Rating (Max)
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,60000 €2,60 €
102,14300 €21,43 €
251,98280 €49,57 €
501,86940 €93,47 €
1001,76270 €176,27 €
2501,63096 €407,74 €
5001,53802 €769,01 €
1.0001,45052 €1.450,52 €
2.5001,34266 €3.356,65 €
Manufacturers Standard Package
Unit Price without VAT:2,60000 €
Unit Price with VAT:3,14600 €