
STD24W-Z | |
|---|---|
DigiKey Part Number | STD24W-Z-ND |
Manufacturer | |
Manufacturer Product Number | STD24W-Z |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.591" ~ 0.748" (15.00mm ~ 19.00mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend Z |
Series | Color White |
Packaging Bag | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.850 | 0,24703 € | 704,04 € |
| Unit Price without VAT: | 0,24703 € |
|---|---|
| Unit Price with VAT: | 0,29891 € |

