
STD02W-0 | |
|---|---|
DigiKey Part Number | STD02W-0-ND |
Manufacturer | |
Manufacturer Product Number | STD02W-0 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.055" ~ 0.071" (1.40mm ~ 1.80mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend 0 |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08800 € | 2,20 € |
| 50 | 0,08380 € | 4,19 € |
| 100 | 0,07980 € | 7,98 € |
| 300 | 0,07383 € | 22,15 € |
| 600 | 0,07028 € | 42,17 € |
| 1.200 | 0,06693 € | 80,32 € |
| 2.700 | 0,06320 € | 170,64 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

