Heat Shrink Tubing, Flexible 0.125" (3.18mm) 1.75 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTFR-1/8-0SPCS5683

DigiKey Part Number
NTFR-1/8-0SPCS5683-ND
Manufacturer
Manufacturer Product Number
NTFR-1/8-0SPCS5683
Description
HEATSHRINK TUBING 1/8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 1.75 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.027" (0.69mm)
Mfr
Material
Series
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-70°C ~ 121°C
Type
Shrink Temperature
135°C
Shrinkage Ratio
Shelf Life
24 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.061" (1.55mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
3003,84567 €1.153,70 €
Manufacturers Standard Package
Unit Price without VAT:3,84567 €
Unit Price with VAT:4,65326 €