
CU3209-000 | |
|---|---|
DigiKey Part Number | CU3209-000-ND |
Manufacturer | |
Manufacturer Product Number | CU3209-000 |
Description | SLDR SLV WIRE-CONNECTOR 0.065" |
Customer Reference | |
Detailed Description | Wire to Connector Solder Sleeve Transparent - Blue 0.065" (1.65mm) |
Datasheet | Datasheet |
Category | Diameter 0.065" (1.65mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 0.375" (9.53mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features 2 Part |
Part Status Obsolete | Base Product Number |
Type Wire to Connector |

