
55PC4233-10-MST3-9CS2861 | |
|---|---|
DigiKey Part Number | 55PC4233-10-MST3-9CS2861-ND |
Manufacturer | |
Manufacturer Product Number | 55PC4233-10-MST3-9CS2861 |
Description | CABLE 3COND 10AWG WHITE |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 10 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.297" (7.54mm) |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0085" (0.216mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 37/26 | Base Product Number |
Conductor Material Copper, Nickel Coated |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 9,60148 € | 4.800,74 € |
| Unit Price without VAT: | 9,60148 € |
|---|---|
| Unit Price with VAT: | 11,61779 € |

