
55PC4121-22-2/6-9CS2502 | |
|---|---|
DigiKey Part Number | 55PC4121-22-2/6-9CS2502-ND |
Manufacturer | |
Manufacturer Product Number | 55PC4121-22-2/6-9CS2502 |
Description | CABLE 2COND 22AWG WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.096" (2.44mm) |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0065" (0.165mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/34 | Base Product Number |
Conductor Material Copper, Tinned |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 1,06049 € | 5.302,45 € |
| Unit Price without VAT: | 1,06049 € |
|---|---|
| Unit Price with VAT: | 1,28319 € |

