
YR1B549RCC | |
|---|---|
DigiKey Part Number | 1712-YR1B549RCCCT-ND - Cut Tape (CT) 1712-YR1B549RCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B549RCC |
Description | RES 549 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 549 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B549RCC Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,40440 € | 10,11 € |
| 50 | 0,36060 € | 18,03 € |
| 100 | 0,32350 € | 32,35 € |
| 250 | 0,28276 € | 70,69 € |
| 500 | 0,25724 € | 128,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23556 € | 235,56 € |
| 2.000 | 0,21714 € | 434,28 € |
| 3.000 | 0,20767 € | 623,01 € |
| 5.000 | 0,19696 € | 984,80 € |
| 7.000 | 0,19058 € | 1.334,06 € |
| 10.000 | 0,18435 € | 1.843,50 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |

