
UPW50B120RV | |
|---|---|
DigiKey Part Number | UPW50B120RV-ND |
Manufacturer | |
Manufacturer Product Number | UPW50B120RV |
Description | RES 120 OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UPW50B120RV Models |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 145°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.250" Dia x 0.500" L (6.35mm x 12.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,49944 € | 3.749,72 € |
| Unit Price without VAT: | 7,49944 € |
|---|---|
| Unit Price with VAT: | 9,07432 € |

