Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

TYRV1V228F25ML | |
|---|---|
DigiKey Part Number | TYRV1V228F25ML-ND |
Manufacturer | |
Manufacturer Product Number | TYRV1V228F25ML |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.785 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.05275 A @ 10 kHz |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMG350ELL222ML25S | Chemi-Con | 9 | 565-1087-ND | 1,78000 € | Direct |
| UVR1V222MHD | Nichicon | 11.978 | 493-1086-ND | 1,22000 € | Direct |
| ECA-1VM222 | Panasonic Industry | 17.309 | P5170-ND | 1,56000 € | Similar |
| ECA-1VM222B | Panasonic Industry | 1.157 | P19550CT-ND | 1,58000 € | Similar |
| SK222M035ST | Cornell Dubilier Knowles | 390 | 338-1707-ND | 13,47000 € | Similar |








