
TLRP3A20WR070FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A20WR070FTETR-ND - Tape & Reel (TR) 1712-TLRP3A20WR070FTECT-ND - Cut Tape (CT) 1712-TLRP3A20WR070FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A20WR070FTE |
Description | RES 0.07 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,31080 € | 7,77 € |
| 50 | 0,27660 € | 13,83 € |
| 100 | 0,24750 € | 24,75 € |
| 250 | 0,21564 € | 53,91 € |
| 500 | 0,19570 € | 97,85 € |
| 1.000 | 0,17875 € | 178,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15210 € | 608,40 € |
| 8.000 | 0,14170 € | 1.133,60 € |
| 12.000 | 0,13636 € | 1.636,32 € |
| 20.000 | 0,13032 € | 2.606,40 € |
| 28.000 | 0,12672 € | 3.548,16 € |
| 40.000 | 0,12320 € | 4.928,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

