
TLR3A20ER010FTDG | |
|---|---|
DigiKey Part Number | A129568TR-ND - Tape & Reel (TR) A129568CT-ND - Cut Tape (CT) A129568DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3A20ER010FTDG |
Description | RES 0.01 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A20ER010FTDG Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,67500 € | 6,75 € |
| 25 | 0,57800 € | 14,45 € |
| 50 | 0,51720 € | 25,86 € |
| 100 | 0,46560 € | 46,56 € |
| 250 | 0,40900 € | 102,25 € |
| 500 | 0,37356 € | 186,78 € |
| 1.000 | 0,34343 € | 343,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31785 € | 635,70 € |
| 4.000 | 0,29611 € | 1.184,44 € |
| 6.000 | 0,28494 € | 1.709,64 € |
| 10.000 | 0,27232 € | 2.723,20 € |
| 14.000 | 0,26479 € | 3.707,06 € |
| 20.000 | 0,25744 € | 5.148,80 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |

