



SQBW401R0JFASTON | |
|---|---|
DigiKey Part Number | A103824-ND |
Manufacturer | |
Manufacturer Product Number | SQBW401R0JFASTON |
Description | RES CHAS MNT 1 OHM 5% 40W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 40W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Series | Coating, Housing Type Ceramic |
Packaging Bulk | Mounting Feature Brackets |
Part Status Active | Size / Dimension 3.543" L x 0.748" W (90.00mm x 19.00mm) |
Resistance 1 Ohms | Height - Seated (Max) 0.787" (20.00mm) |
Tolerance ±5% | Lead Style Quick Connects, 0.250" (6.35mm) |
Power (Watts) 40W | Package / Case Radial, Rectangular Case |
Composition Wirewound | Base Product Number |
Temperature Coefficient ±300ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 2,21157 € | 2.255,80 € |
| Unit Price without VAT: | 2,21157 € |
|---|---|
| Unit Price with VAT: | 2,67600 € |

