
SBCH1133RJ | |
|---|---|
DigiKey Part Number | A137284-ND |
Manufacturer | |
Manufacturer Product Number | SBCH1133RJ |
Description | RES 33 OHM 5% 11W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCH1133RJ Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 1.969" L (10.00mm x 9.00mm x 50.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,65300 € | 16,53 € |
| 25 | 1,43000 € | 35,75 € |
| 50 | 1,29080 € | 64,54 € |
| 100 | 1,17220 € | 117,22 € |
| 300 | 1,01967 € | 305,90 € |
| 500 | 0,96110 € | 480,55 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 3,00080 € |

