
RP73PF1J182RBTDF | |
|---|---|
DigiKey Part Number | A110037TR-ND - Tape & Reel (TR) A110037CT-ND - Cut Tape (CT) A110037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J182RBTDF |
Description | RES SMD 182 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J182RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,19840 € | 4,96 € |
| 50 | 0,18720 € | 9,36 € |
| 100 | 0,17700 € | 17,70 € |
| 250 | 0,16460 € | 41,15 € |
| 500 | 0,15614 € | 78,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14850 € | 148,50 € |
| 2.000 | 0,14164 € | 283,28 € |
| 3.000 | 0,13798 € | 413,94 € |
| 5.000 | 0,13371 € | 668,55 € |
| 7.000 | 0,13110 € | 917,70 € |
| 10.000 | 0,12850 € | 1.285,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

