
RP73PF1J14KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J14KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J14KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J14KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J14KBTDF |
Description | RES SMD 14K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J14KBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,20360 € | 5,09 € |
| 50 | 0,19220 € | 9,61 € |
| 100 | 0,18160 € | 18,16 € |
| 250 | 0,16896 € | 42,24 € |
| 500 | 0,16030 € | 80,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15248 € | 152,48 € |
| 2.000 | 0,14545 € | 290,90 € |
| 3.000 | 0,14169 € | 425,07 € |
| 5.000 | 0,13732 € | 686,60 € |
| 7.000 | 0,13464 € | 942,48 € |
| 10.000 | 0,13198 € | 1.319,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

