
RP73PF1E10RBTD | |
|---|---|
DigiKey Part Number | A127127TR-ND - Tape & Reel (TR) A127127CT-ND - Cut Tape (CT) A127127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E10RBTD |
Description | RES 10 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E10RBTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11320 € | 2,83 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,10090 € | 10,09 € |
| 250 | 0,09368 € | 23,42 € |
| 500 | 0,08878 € | 44,39 € |
| 1.000 | 0,08429 € | 84,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07554 € | 377,70 € |
| 10.000 | 0,07243 € | 724,30 € |
| 15.000 | 0,07079 € | 1.061,85 € |
| 25.000 | 0,06888 € | 1.722,00 € |
| 35.000 | 0,06773 € | 2.370,55 € |
| 50.000 | 0,06658 € | 3.329,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

