
RLP73N2AR22JTD | |
|---|---|
DigiKey Part Number | A109801TR-ND - Tape & Reel (TR) A109801CT-ND - Cut Tape (CT) A109801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2AR22JTD |
Description | RES 0.22 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2AR22JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12280 € | 3,07 € |
| 50 | 0,10860 € | 5,43 € |
| 100 | 0,09640 € | 9,64 € |
| 250 | 0,08304 € | 20,76 € |
| 500 | 0,07466 € | 37,33 € |
| 1.000 | 0,06753 € | 67,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05484 € | 274,20 € |
| 10.000 | 0,05070 € | 507,00 € |
| 15.000 | 0,04857 € | 728,55 € |
| 25.000 | 0,04616 € | 1.154,00 € |
| 35.000 | 0,04472 € | 1.565,20 € |
| 50.000 | 0,04332 € | 2.166,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

