
EP1WSS12RJ | |
|---|---|
DigiKey Part Number | 1712-EP1WSS12RJCT-ND - Cut Tape (CT) 1712-EP1WSS12RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1WSS12RJ |
Description | EP 1W (SS) 12R 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,10800 € | 2,70 € |
| 50 | 0,09520 € | 4,76 € |
| 100 | 0,08450 € | 8,45 € |
| 250 | 0,07264 € | 18,16 € |
| 500 | 0,06526 € | 32,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05896 € | 58,96 € |
| 2.000 | 0,05360 € | 107,20 € |
| 3.000 | 0,05085 € | 152,55 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

