
CRGV0805F102K | |
|---|---|
DigiKey Part Number | CRGV0805F102K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV0805F102K |
Description | RES SMD 102K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 102 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV0805F102K Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.083" L x 0.051" W (2.10mm x 1.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01472 € | 294,40 € |
| Unit Price without VAT: | 0,01472 € |
|---|---|
| Unit Price with VAT: | 0,01781 € |

