


CPF0603B536RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B536RE1TR-ND - Tape & Reel (TR) 1712-CPF0603B536RE1CT-ND - Cut Tape (CT) 1712-CPF0603B536RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B536RE1 |
Description | RES SMD 536 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 536 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B536RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15960 € | 3,99 € |
| 50 | 0,15080 € | 7,54 € |
| 100 | 0,14260 € | 14,26 € |
| 250 | 0,13248 € | 33,12 € |
| 500 | 0,12560 € | 62,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11939 € | 119,39 € |
| 2.000 | 0,11379 € | 227,58 € |
| 3.000 | 0,11079 € | 332,37 € |
| 5.000 | 0,10730 € | 536,50 € |
| 7.000 | 0,10516 € | 736,12 € |
| 10.000 | 0,10303 € | 1.030,30 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

