
CPF0603B4R42E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B4R42E1TR-ND - Tape & Reel (TR) 1712-CPF0603B4R42E1CT-ND - Cut Tape (CT) 1712-CPF0603B4R42E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B4R42E1 |
Description | CPF 0603 4R42 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.42 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17400 € | 4,35 € |
| 50 | 0,16440 € | 8,22 € |
| 100 | 0,15540 € | 15,54 € |
| 250 | 0,14452 € | 36,13 € |
| 500 | 0,13704 € | 68,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13029 € | 130,29 € |
| 2.000 | 0,12422 € | 248,44 € |
| 3.000 | 0,12097 € | 362,91 € |
| 5.000 | 0,11718 € | 585,90 € |
| 7.000 | 0,11486 € | 804,02 € |
| 10.000 | 0,11256 € | 1.125,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

