


CPF0603B21K5E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B21K5E1TR-ND - Tape & Reel (TR) 1712-CPF0603B21K5E1CT-ND - Cut Tape (CT) 1712-CPF0603B21K5E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B21K5E1 |
Description | RES SMD 21.5KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B21K5E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,15980 € | 7,99 € |
| 100 | 0,15100 € | 15,10 € |
| 250 | 0,14044 € | 35,11 € |
| 500 | 0,13316 € | 66,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12659 € | 126,59 € |
| 2.000 | 0,12068 € | 241,36 € |
| 3.000 | 0,11752 € | 352,56 € |
| 5.000 | 0,11383 € | 569,15 € |
| 7.000 | 0,11157 € | 780,99 € |
| 10.000 | 0,10933 € | 1.093,30 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

