


CPF0402B576RE1 | |
|---|---|
DigiKey Part Number | A102915TR-ND - Tape & Reel (TR) A102915CT-ND - Cut Tape (CT) A102915DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B576RE1 |
Description | RES SMD 576 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 576 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B576RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,20680 € | 5,17 € |
| 50 | 0,19540 € | 9,77 € |
| 100 | 0,18480 € | 18,48 € |
| 250 | 0,17188 € | 42,97 € |
| 500 | 0,16308 € | 81,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13955 € | 139,55 € |
| 2.000 | 0,13420 € | 268,40 € |
| 3.000 | 0,13353 € | 400,59 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

