


CPF0402B36KE1 | |
|---|---|
DigiKey Part Number | A102814TR-ND - Tape & Reel (TR) A102814CT-ND - Cut Tape (CT) A102814DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B36KE1 |
Description | RES SMD 36K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B36KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB363X | Panasonic Industry | 29.527 | P36KDCCT-ND | 0,09000 € | Direct |
| RG1005P-363-B-T5 | Susumu | 7.650 | RG10P36KBCT-ND | 0,14000 € | Direct |
| TNPW040236K0BEED | Vishay Dale | 10.555 | 541-2122-1-ND | 0,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,19480 € | 4,87 € |
| 50 | 0,18420 € | 9,21 € |
| 100 | 0,17400 € | 17,40 € |
| 250 | 0,16180 € | 40,45 € |
| 500 | 0,15350 € | 76,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13155 € | 131,55 € |
| 2.000 | 0,12542 € | 250,84 € |
| 3.000 | 0,12214 € | 366,42 € |
| 5.000 | 0,11832 € | 591,60 € |
| 7.000 | 0,11598 € | 811,86 € |
| 10.000 | 0,11366 € | 1.136,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

