


CPF0402B348RE1 | |
|---|---|
DigiKey Part Number | A102804TR-ND - Tape & Reel (TR) A102804CT-ND - Cut Tape (CT) A102804DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B348RE1 |
Description | RES SMD 348 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B348RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20280 € | 5,07 € |
| 50 | 0,19160 € | 9,58 € |
| 100 | 0,18100 € | 18,10 € |
| 250 | 0,16836 € | 42,09 € |
| 500 | 0,15974 € | 79,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14316 € | 143,16 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

