820 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH1206F820R

DigiKey Part Number
1712-CRGH1206F820RTR-ND - Tape & Reel (TR)
1712-CRGH1206F820RCT-ND - Cut Tape (CT)
1712-CRGH1206F820RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH1206F820R
Description
RES 820 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH1206F820R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
1206 (3216 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.581
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
250,03280 €0,82 €
500,03140 €1,57 €
1000,02990 €2,99 €
2500,02804 €7,01 €
5000,02670 €13,35 €
1.0000,02541 €25,41 €
2.5000,02382 €59,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02268 €113,40 €
10.0000,02159 €215,90 €
15.0000,02098 €314,70 €
25.0000,02024 €506,00 €
35.0000,01976 €691,60 €
50.0000,01927 €963,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €