
4-2176091-7 | |
|---|---|
DigiKey Part Number | A110470TR-ND - Tape & Reel (TR) A110470CT-ND - Cut Tape (CT) A110470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2176091-7 |
Description | RES SMD 174 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 174 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 4-2176091-7 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20880 € | 5,22 € |
| 50 | 0,19700 € | 9,85 € |
| 100 | 0,18620 € | 18,62 € |
| 250 | 0,17320 € | 43,30 € |
| 500 | 0,16432 € | 82,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15630 € | 156,30 € |
| 2.000 | 0,14912 € | 298,24 € |
| 3.000 | 0,14527 € | 435,81 € |
| 5.000 | 0,14080 € | 704,00 € |
| 7.000 | 0,13806 € | 966,42 € |
| 10.000 | 0,13534 € | 1.353,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

