
3522360RFT | |
|---|---|
DigiKey Part Number | A121228TR-ND - Tape & Reel (TR) A121228CT-ND - Cut Tape (CT) A121228DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3522360RFT |
Description | RES SMD 360 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3522360RFT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,52640 € | 13,16 € |
| 50 | 0,48100 € | 24,05 € |
| 100 | 0,44480 € | 44,48 € |
| 250 | 0,40820 € | 102,05 € |
| 500 | 0,38698 € | 193,49 € |
| 1.000 | 0,37012 € | 370,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35668 € | 713,36 € |
| 4.000 | 0,34598 € | 1.383,92 € |
| 6.000 | 0,34076 € | 2.044,56 € |
| 10.000 | 0,33510 € | 3.351,00 € |
| 14.000 | 0,33186 € | 4.646,04 € |
| 20.000 | 0,32879 € | 6.575,80 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |


