10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.4W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23ESA103MPE32N

DigiKey Part Number
A121450-ND
Manufacturer
Manufacturer Product Number
23ESA103MPE32N
Description
POT 10K OHM 0.4W CARBON LINEAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.4W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
TE Connectivity Passive Product
Temperature Coefficient
5%
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
10k
Actuator Type
Round
Tolerance
±20%
Actuator Length
1.260" (32.00mm)
Power (Watts)
0.4W
Actuator Diameter
0.157" (3.99mm)
Built in Switch
None
Bushing Thread
M7
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,55000 €5,55 €
104,62300 €46,23 €
254,29240 €107,31 €
504,05720 €202,86 €
2003,62230 €724,46 €
4003,42183 €1.368,73 €
6003,30957 €1.985,74 €
1.0003,17317 €3.173,17 €
Manufacturers Standard Package
Unit Price without VAT:5,55000 €
Unit Price with VAT:6,71550 €